RS PRO Circular Connector, 2 Contacts, Rear Mount, 21 mm Connector, Socket, Female, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Zemlja podrijetla
China
RSD 3.144
RSD 3.144 Each (bez PDV-a)
RSD 3.773
RSD 3.773 Each (s PDV-om)
1
RSD 3.144
RSD 3.144 Each (bez PDV-a)
RSD 3.773
RSD 3.773 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 3.144 |
10 - 24 | RSD 3.033 |
25+ | RSD 2.920 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Zemlja podrijetla
China