Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded Coupling
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Zemlja podrijetla
India
RSD 2.149
RSD 2.149 Each (bez PDV-a)
RSD 2.579
RSD 2.579 Each (s PDV-om)
1
RSD 2.149
RSD 2.149 Each (bez PDV-a)
RSD 2.579
RSD 2.579 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.149 |
5+ | RSD 2.136 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded Coupling
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Zemlja podrijetla
India