RS PRO Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67

RS kataloški broj:: 124-7077brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Zemlja podrijetla

India

Detalji o proizvodu

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

RSD 1.791

RSD 1.791 Each (bez PDV-a)

RSD 2.149

RSD 2.149 Each (s PDV-om)

RS PRO Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67

RSD 1.791

RSD 1.791 Each (bez PDV-a)

RSD 2.149

RSD 2.149 Each (s PDV-om)

RS PRO Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 1.791
5 - 24RSD 1.723
25 - 49RSD 1.700
50+RSD 1.574

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Zemlja podrijetla

India

Detalji o proizvodu

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.