RS PRO Circular Connector, 4 Contacts, Panel Mount, M9 Connector, Socket, Female, IP50

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China
KM 50,79
KM 50,79 Each (bez PDV-a)
KM 59,42
KM 59,42 Each (s PDV-om)
1
KM 50,79
KM 50,79 Each (bez PDV-a)
KM 59,42
KM 59,42 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Zemlja podrijetla
China