RS PRO Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

RS kataloški broj:: 877-1154robna marka: RS PRODistrelec broj artikla: 30405945
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Nickel

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

KM 36,59

KM 36,59 Each (bez PDV-a)

KM 42,81

KM 42,81 Each (s PDV-om)

RS PRO Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

KM 36,59

KM 36,59 Each (bez PDV-a)

KM 42,81

KM 42,81 Each (s PDV-om)

RS PRO Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 36,59
5 - 9KM 35,20
10 - 49KM 34,74
50+KM 32,11

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Nickel

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Zemlja podrijetla

India

Detalji o proizvodu

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.