RS PRO Clear Flip Up Polycarbonate (Visor), Polypropylene (Brow Guard) Face Shield with Brow Guard , Resistant To Impact

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistant To
Impact
Guard Type
Brow
UV Protection
No
Flip Up
Yes
Body Colour
Yellow
Length
400mm
Vented
Yes
Shield Material
Polycarbonate (Visor), Polypropylene (Brow Guard)
Lens Colour
Clear
Sweatband
No
Detalji o proizvodu
RS PRO Clear Browguard / Welding Visor
From RS Pro, this clear visor face shield has a PP brow guard providing protection to your head from frontal impact. This reinforced welding protective headgear is made from impact-resistant polypropylene ensuring excellent protection and safety for both your head and face.
The brow guard also includes a wheel ratchet adjustment system adjusted quickly and easily to many different sizes. The clear visor provides you with complete face protection without obscuring your view.
Features and Benefits.
• Brow guard / Visor
• Polycarbonate (PC) material visor / face shield protection
• Polypropylene (PP) material brow guard head protection
• Face shield is clear.
• Impact-resistant polypropylene brow-guard
• Adjustable wheel ratchet means the strap can fit around hard hats and helmets if necessary
• Complete face protection
• Easy to use
• Meets safety standard EN 166 (1B/3B)
Applications.
Depending on the job, a face shield can be an imperative addition to your protective equipment requirements. If there is a risk of molten splashback, debris or particles, a face shield has advantages over safety eyewear in that it protects the entire face, rather than just the eyes. As such, they are ideal for any application where high-speed particles might potentially cause harm. For added protection, we always advise that you choose a safety helmet compatible with a face shield and brow guard.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 166 (1B/3B)
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProResistant To
Impact
Guard Type
Brow
UV Protection
No
Flip Up
Yes
Body Colour
Yellow
Length
400mm
Vented
Yes
Shield Material
Polycarbonate (Visor), Polypropylene (Brow Guard)
Lens Colour
Clear
Sweatband
No
Detalji o proizvodu
RS PRO Clear Browguard / Welding Visor
From RS Pro, this clear visor face shield has a PP brow guard providing protection to your head from frontal impact. This reinforced welding protective headgear is made from impact-resistant polypropylene ensuring excellent protection and safety for both your head and face.
The brow guard also includes a wheel ratchet adjustment system adjusted quickly and easily to many different sizes. The clear visor provides you with complete face protection without obscuring your view.
Features and Benefits.
• Brow guard / Visor
• Polycarbonate (PC) material visor / face shield protection
• Polypropylene (PP) material brow guard head protection
• Face shield is clear.
• Impact-resistant polypropylene brow-guard
• Adjustable wheel ratchet means the strap can fit around hard hats and helmets if necessary
• Complete face protection
• Easy to use
• Meets safety standard EN 166 (1B/3B)
Applications.
Depending on the job, a face shield can be an imperative addition to your protective equipment requirements. If there is a risk of molten splashback, debris or particles, a face shield has advantages over safety eyewear in that it protects the entire face, rather than just the eyes. As such, they are ideal for any application where high-speed particles might potentially cause harm. For added protection, we always advise that you choose a safety helmet compatible with a face shield and brow guard.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 166 (1B/3B)