RS PRO Clear Passivated Zinc Plated, M10 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.5mm

RS kataloški broj:: 303-761robna marka: RS PRO
brand-logo
Prikaži sve u Threaded Inserts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.4mm

Body Depth

17.5mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Zemlja podrijetla

China

KM 57,23

KM 57,23 1 Bag of 50 (bez PDV-a)

KM 66,96

KM 66,96 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated Zinc Plated, M10 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.5mm

KM 57,23

KM 57,23 1 Bag of 50 (bez PDV-a)

KM 66,96

KM 66,96 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated Zinc Plated, M10 Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 17.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Body Outside Diameter

13.4mm

Body Depth

17.5mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Zemlja podrijetla

China