RS PRO Clear Passivated, Zinc Steel Clinch Nut, M5

RS kataloški broj:: 827-653robna marka: RS PRO
brand-logo
Prikaži sve u Clinch Nuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M5

Fixing Hole Diameter

6.35mm

Body Outside Diameter

8.7mm

Body Depth

2.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.4mm

Thickness of Material Minimum

1.1mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts

You may be interested in
Hank Zinc plated & clear Passivated Steel Rivet Bush, M5
KM 126,151 Bag of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 29,90

KM 29,90 1 Bag of 50 (bez PDV-a)

KM 34,98

KM 34,98 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M5

KM 29,90

KM 29,90 1 Bag of 50 (bez PDV-a)

KM 34,98

KM 34,98 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M5
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Hank Zinc plated & clear Passivated Steel Rivet Bush, M5
KM 126,151 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M5

Fixing Hole Diameter

6.35mm

Body Outside Diameter

8.7mm

Body Depth

2.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.4mm

Thickness of Material Minimum

1.1mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts

You may be interested in
Hank Zinc plated & clear Passivated Steel Rivet Bush, M5
KM 126,151 Bag of 100 (bez PDV-a)