RS PRO Clear Passivated, Zinc Steel Clinch Nut, M6

RS kataloški broj:: 827-675robna marka: RS PRO
brand-logo
Prikaži sve u Clinch Nuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

8.75mm

Body Outside Diameter

11.1mm

Body Depth

4.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

2.3mm

Thickness of Material Minimum

1.4mm

Detalji o proizvodu

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts

Informacije o stanju skladišta trenutno nisu dostupne.

KM 36,91

KM 36,91 1 Bag of 50 (bez PDV-a)

KM 43,18

KM 43,18 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M6

KM 36,91

KM 36,91 1 Bag of 50 (bez PDV-a)

KM 43,18

KM 43,18 1 Bag of 50 (s PDV-om)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M6
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Fixing Hole Diameter

8.75mm

Body Outside Diameter

11.1mm

Body Depth

4.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

2.3mm

Thickness of Material Minimum

1.4mm

Detalji o proizvodu

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts