RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated

RS kataloški broj:: 521-3699robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

BT3002

Outer Diameter

3.55mm

Characteristic Impedance

75 Ω

Attenuation

4.8 dB/100m @ 5MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Minimum Operating Temperature

-20°C

Core Strands

1/0.31

Conductor Material

Bare Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

66.7%

Zemlja podrijetla

China

Detalji o proizvodu

BT 3002 Coaxial Cable (75Ω)

Možda će vas interesovati
RS PRO Coaxial Cable, 500m, Unterminated
Cijena na upit1 Reel of 500 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated

Cijena na upit

RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Coaxial Cable, 500m, Unterminated
Cijena na upit1 Reel of 500 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

BT3002

Outer Diameter

3.55mm

Characteristic Impedance

75 Ω

Attenuation

4.8 dB/100m @ 5MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Minimum Operating Temperature

-20°C

Core Strands

1/0.31

Conductor Material

Bare Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

66.7%

Zemlja podrijetla

China

Detalji o proizvodu

BT 3002 Coaxial Cable (75Ω)

Možda će vas interesovati
RS PRO Coaxial Cable, 500m, Unterminated
Cijena na upit1 Reel of 500 Metres (bez PDV-a)