RS PRO Coaxial Cable, 100m, RG316 Coaxial

RS kataloški broj:: 521-5443robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Type

RG316

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Attenuation

57.4 dB/100m @ 400MHz, 77.8 dB/100m @ 700MHz, 89.6 dB/100m @ 900MHz, 95.1 dB/100m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/34

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

34 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

TFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Zemlja podrijetla

Sweden

Možda će vas interesovati
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
KM 1.451,711 Reel of 100 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Coaxial Cable, 100m, RG316 Coaxial

Cijena na upit

RS PRO Coaxial Cable, 100m, RG316 Coaxial
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
KM 1.451,711 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Type

RG316

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Attenuation

57.4 dB/100m @ 400MHz, 77.8 dB/100m @ 700MHz, 89.6 dB/100m @ 900MHz, 95.1 dB/100m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/34

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

34 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

TFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Zemlja podrijetla

Sweden

Možda će vas interesovati
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
KM 1.451,711 Reel of 100 Metres (bez PDV-a)