RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated

RS kataloški broj:: 742-2820robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6 mm + 5mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100m @ 230MHz, 14.2 dB/100m @ 3GHz, 16 dB/100m @ 400MHz, 24.7 dB/100m @ 860MHz, 26.1 dB/100m @ 1GHz, 3 dB/100m @ 10MHz, 5.6 dB/100m @ 50MHz, 7.9 dB/100m @ 100MHz

Length

200m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/0.71, 16/0.92

Conductor Material

Bare Copper

Size of Strands

0.92 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

PE, PVC

Velocity ratio

83%

Zemlja podrijetla

China

Detalji o proizvodu

RG59 Coaxial + 2 Power Cable

An RG59 plus 2 power cables designed for signal distribution and security systems such as CCTV.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 638,671 namotaj od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 200m, RG59 Coaxial, Unterminated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 638,671 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6 mm + 5mm

Characteristic Impedance

75 Ω

Attenuation

12.3 dB/100m @ 230MHz, 14.2 dB/100m @ 3GHz, 16 dB/100m @ 400MHz, 24.7 dB/100m @ 860MHz, 26.1 dB/100m @ 1GHz, 3 dB/100m @ 10MHz, 5.6 dB/100m @ 50MHz, 7.9 dB/100m @ 100MHz

Length

200m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/0.71, 16/0.92

Conductor Material

Bare Copper

Size of Strands

0.92 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

16

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

PE, PVC

Velocity ratio

83%

Zemlja podrijetla

China

Detalji o proizvodu

RG59 Coaxial + 2 Power Cable

An RG59 plus 2 power cables designed for signal distribution and security systems such as CCTV.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 638,671 namotaj od 100 metara (bez PDV-a)