Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Blue
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30419737
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
RSD 1.620
RSD 1.620 Each (bez PDV-a)
RSD 1.944
RSD 1.944 Each (s PDV-om)
1
RSD 1.620
RSD 1.620 Each (bez PDV-a)
RSD 1.944
RSD 1.944 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Blue
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30419737
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.