RS PRO Combination Brass, Steel Padlock, 7mm Shackle, 53mm Body

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProLock Type
Combination Padlock
Shackle Diameter
7mm
Shackle Length
57mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Boja
Brass
Body Width
53mm
Quantity Per Package
1
Zemlja podrijetla
China
Detalji o proizvodu
RS 4-Digit Combination Padlock
RS PRO 4-Digit Combination Padlock
From the trusted RS PRO brand, this short-shackle combination padlock is ideal for common security demands. The dial combination system means you can set your own combination freely, so you don't have to carry a key or worry about losing a key. With four combination digits, this padlock is difficult to crack, and ideal for securing valuables and premises.
The padlock has a shackle made of hardened steel, for added protection against cutting and sawing, and has a quality brass body for excellent resistance against corrosion. As such, this high-security combination padlock is ideal for use in almost any environment.
€ 28,20
€ 28,20 komadno (bez PDV-a)
€ 35,25
€ 35,25 komadno (s PDV-om)
1
€ 28,20
€ 28,20 komadno (bez PDV-a)
€ 35,25
€ 35,25 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProLock Type
Combination Padlock
Shackle Diameter
7mm
Shackle Length
57mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Boja
Brass
Body Width
53mm
Quantity Per Package
1
Zemlja podrijetla
China
Detalji o proizvodu
RS 4-Digit Combination Padlock
RS PRO 4-Digit Combination Padlock
From the trusted RS PRO brand, this short-shackle combination padlock is ideal for common security demands. The dial combination system means you can set your own combination freely, so you don't have to carry a key or worry about losing a key. With four combination digits, this padlock is difficult to crack, and ideal for securing valuables and premises.
The padlock has a shackle made of hardened steel, for added protection against cutting and sawing, and has a quality brass body for excellent resistance against corrosion. As such, this high-security combination padlock is ideal for use in almost any environment.