RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series

RS kataloški broj:: 483-4936robna marka: RS PRODistrelec broj artikla: 30395163
brand-logo
Prikaži sve u Air Hoses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Nylon

Length

30m

Maximum Operating Pressure

26 bar

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas interesovati
Blue standard nylon tube,30m L x 4mm OD
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series
KM 108,331 Reel of 30 Metres (bez PDV-a)

KM 92,59

KM 92,59 1 Reel of 30 Metres (bez PDV-a)

KM 108,33

KM 108,33 1 Reel of 30 Metres (s PDV-om)

RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series

KM 92,59

KM 92,59 1 Reel of 30 Metres (bez PDV-a)

KM 108,33

KM 108,33 1 Reel of 30 Metres (s PDV-om)

RS PRO Compressed Air Pipe Blue Nylon 4mm x 30m NMF Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 92,59
5+KM 91,02
Možda će vas interesovati
Blue standard nylon tube,30m L x 4mm OD
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series
KM 108,331 Reel of 30 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Nylon

Length

30m

Maximum Operating Pressure

26 bar

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas interesovati
Blue standard nylon tube,30m L x 4mm OD
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series
KM 108,331 Reel of 30 Metres (bez PDV-a)