RS PRO Compressed Air Pipe Natural Nylon 4mm x 30m NMF Series

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Natural
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
26 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.

KM 92,59
KM 92,59 1 Reel of 30 Metres (bez PDV-a)
KM 108,33
KM 108,33 1 Reel of 30 Metres (s PDV-om)
1
KM 92,59
KM 92,59 1 Reel of 30 Metres (bez PDV-a)
KM 108,33
KM 108,33 1 Reel of 30 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 92,59 |
5+ | KM 91,02 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Natural
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
26 bar
Manufacturer Series
NMF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Push-in System - Nylon Tube
All coils shown are non anti-static.
