RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMSF Series

RS kataloški broj:: 723-949brend: RS PRO
brand-logo
Prikaži sve u Air Hoses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Red

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

15.5 bar

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 6.463

RSD 6.463 Each (bez PDV-a)

RSD 7.755

RSD 7.755 Each (s PDV-om)

RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMSF Series

RSD 6.463

RSD 6.463 Each (bez PDV-a)

RSD 7.755

RSD 7.755 Each (s PDV-om)

RS PRO Compressed Air Pipe Red Nylon 4mm x 30m NMSF Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 6.463
5+RSD 6.325
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Red

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

15.5 bar

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Abrasion Resistant

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas interesovati