RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMSF Series

RS kataloški broj:: 386-6235robna marka: RS PRO
brand-logo
Prikaži sve u Air Hoses

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Translucent

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

13.5 bar

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Highly Flexible

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas zanimati

€ 125,59

€ 125,59 Each (bez PDV-a)

€ 146,94

€ 146,94 Each (s PDV-om)

RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMSF Series

€ 125,59

€ 125,59 Each (bez PDV-a)

€ 146,94

€ 146,94 Each (s PDV-om)

RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMSF Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 125,59
5+€ 122,94
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Translucent

Material

Nylon

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Length

30m

Maximum Operating Pressure

13.5 bar

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Highly Flexible

Number of Tubes

1

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Push-in System - Nylon Tube

All coils shown are non anti-static.

Možda će vas zanimati