RS PRO Compressed Fiber Gasket Sheet, Black, 1.5mm Thick
RS kataloški broj:: 268-6946robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThickness
1.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
400°C
Colour
Black
Maximum Operating Pressure
120bar
Length
750mm
Width
500mm
Zemlja podrijetla
India
KM 256,78
KM 256,78 Each (bez PDV-a)
KM 300,43
KM 300,43 Each (s PDV-om)
RS PRO Compressed Fiber Gasket Sheet, Black, 1.5mm Thick
1
KM 256,78
KM 256,78 Each (bez PDV-a)
KM 300,43
KM 300,43 Each (s PDV-om)
RS PRO Compressed Fiber Gasket Sheet, Black, 1.5mm Thick
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThickness
1.5mm
Material
Compressed Fiber
Sheet Size
750 x 500mm
Maximum Operating Temperature
400°C
Colour
Black
Maximum Operating Pressure
120bar
Length
750mm
Width
500mm
Zemlja podrijetla
India