RS PRO Compressed Fiber Gasket Sheet, Blue, 2mm Thick

RS kataloški broj:: 268-6942brend: RS PRO
brand-logo
Prikaži sve u Gasket Sheets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thickness

2mm

Material

Compressed Fiber

Sheet Size

750 x 500mm

Maximum Operating Temperature

350°C

Colour

Blue

Maximum Operating Pressure

100bar

Length

750mm

Width

500mm

Zemlja podrijetla

India

RSD 14.578

RSD 14.578 Each (bez PDV-a)

RSD 17.493

RSD 17.493 Each (s PDV-om)

RS PRO Compressed Fiber Gasket Sheet, Blue, 2mm Thick

RSD 14.578

RSD 14.578 Each (bez PDV-a)

RSD 17.493

RSD 17.493 Each (s PDV-om)

RS PRO Compressed Fiber Gasket Sheet, Blue, 2mm Thick

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thickness

2mm

Material

Compressed Fiber

Sheet Size

750 x 500mm

Maximum Operating Temperature

350°C

Colour

Blue

Maximum Operating Pressure

100bar

Length

750mm

Width

500mm

Zemlja podrijetla

India