RS PRO Compressed Fiber Gasket Sheet, Green, 0.5mm Thick

RS kataloški broj:: 268-6948robna marka: RS PRO
brand-logo
Prikaži sve u Gasket Sheets

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thickness

0.5mm

Material

Compressed Fiber

Sheet Size

750 x 500mm

Maximum Operating Temperature

440°C

Colour

Green

Maximum Operating Pressure

120bar

Length

750mm

Width

500mm

Zemlja podrijetla

India

KM 122,65

KM 122,65 Each (bez PDV-a)

KM 143,50

KM 143,50 Each (s PDV-om)

RS PRO Compressed Fiber Gasket Sheet, Green, 0.5mm Thick

KM 122,65

KM 122,65 Each (bez PDV-a)

KM 143,50

KM 143,50 Each (s PDV-om)

RS PRO Compressed Fiber Gasket Sheet, Green, 0.5mm Thick

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thickness

0.5mm

Material

Compressed Fiber

Sheet Size

750 x 500mm

Maximum Operating Temperature

440°C

Colour

Green

Maximum Operating Pressure

120bar

Length

750mm

Width

500mm

Zemlja podrijetla

India