RS PRO Conductive Copper Metallic Tape, 25mm x 16.5m

RS kataloški broj:: 285-538robna marka: RS PRO
brand-logo
Prikaži sve u Metallic Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.09mm

Foil Thickness

0.04mm

Width

25mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

>4N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

Zemlja podrijetla

Poland

KM 218,74

KM 218,74 Each (bez PDV-a)

KM 255,93

KM 255,93 Each (s PDV-om)

RS PRO Conductive Copper Metallic Tape, 25mm x 16.5m

KM 218,74

KM 218,74 Each (bez PDV-a)

KM 255,93

KM 255,93 Each (s PDV-om)

RS PRO Conductive Copper Metallic Tape, 25mm x 16.5m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.09mm

Foil Thickness

0.04mm

Width

25mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

>4N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

Zemlja podrijetla

Poland