RS PRO Conductive Metallic Tape, 50mm x 16.5m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTotal Thickness
0.09mm
Tape Type
Aluminium Tape
Foil Thickness
0.05mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Aluminium
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Zemlja podrijetla
Poland
KM 308,98
KM 308,98 Each (bez PDV-a)
KM 361,51
KM 361,51 Each (s PDV-om)
1
KM 308,98
KM 308,98 Each (bez PDV-a)
KM 361,51
KM 361,51 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProTotal Thickness
0.09mm
Tape Type
Aluminium Tape
Foil Thickness
0.05mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
5.2N/cm
Adhesive Material
Acrylic
Material Plating
Aluminium
Maximum Temperature Resistance
130°C
Minimum Temperature Resistance
5°C
Zemlja podrijetla
Poland