RS PRO Connector

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector A
M8
Connector B
Unterminated
Connector B
Free End
Connector A Gender
Female
Coding
A
Length
500mm
IP Rating
IP67
Voltage Rating
30 V
Connector A Number of Contacts
4
Current Rating
3 A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Body Orientation
Straight
Conductor Material
Copper Zinc
Plug/Socket
Socket
Maximum Operating Temperature
+75°C
Zemlja podrijetla
India
€ 18,19
€ 18,19 Each (bez PDV-a)
€ 21,28
€ 21,28 Each (s PDV-om)
1
€ 18,19
€ 18,19 Each (bez PDV-a)
€ 21,28
€ 21,28 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 18,19 |
10 - 49 | € 17,76 |
50 - 99 | € 16,12 |
100+ | € 15,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector A
M8
Connector B
Unterminated
Connector B
Free End
Connector A Gender
Female
Coding
A
Length
500mm
IP Rating
IP67
Voltage Rating
30 V
Connector A Number of Contacts
4
Current Rating
3 A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Body Orientation
Straight
Conductor Material
Copper Zinc
Plug/Socket
Socket
Maximum Operating Temperature
+75°C
Zemlja podrijetla
India