RS PRO Control Cable, 6 Cores, Screened, 100m, Multicoloured PVC Sheath

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber of Cores
6
Conductor Material
Tinned Copper Cladded Aluminium
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Multicoloured
Screened/Unscreened
Screened
Outer Diameter
4.4mm
Length
100m
Voltage Rating
300 V
Standards Met
Euroclass Eca
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
7/0.19 mm
Drain Wire
Yes
Conductor Resistance
177 Ω/km
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China
Detalji o proizvodu
SCR Alarm Cable
SCR Alarm Cables can be used for wiring burglar alarms and other low voltage circuits.
Standards
BS 4737
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProNumber of Cores
6
Conductor Material
Tinned Copper Cladded Aluminium
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Multicoloured
Screened/Unscreened
Screened
Outer Diameter
4.4mm
Length
100m
Voltage Rating
300 V
Standards Met
Euroclass Eca
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
7/0.19 mm
Drain Wire
Yes
Conductor Resistance
177 Ω/km
Minimum Operating Temperature
-20°C
Zemlja podrijetla
China
Detalji o proizvodu
SCR Alarm Cable
SCR Alarm Cables can be used for wiring burglar alarms and other low voltage circuits.
Standards
BS 4737