RS PRO CR2032 Battery Holder, Leaf Spring Contact

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.1 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze
RSD 7.577
RSD 75,768 Each (In a Tray of 100) (bez PDV-a)
RSD 9.092
RSD 90,922 Each (In a Tray of 100) (s PDV-om)
100
RSD 7.577
RSD 75,768 Each (In a Tray of 100) (bez PDV-a)
RSD 9.092
RSD 90,922 Each (In a Tray of 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.1 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze