RS PRO Current Transformer, 50A Input, 2500:1, 9.5mm Bore

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
2500:1
Bore Size
9.5mm
Input Current
50A
Overall Width
11.12mm
Overall Depth
23.8mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Zemlja podrijetla
India
Detalji o proizvodu
RS Pro High Accuracy Current Transformers
RS Pro high current transformers feature a primary current range 50-150A, 1% accuracy. These current transformers also have dielectric with stand voltage 4KVrms, operating frequency 50/60 Hz, rated burden resistance 33 Ω, all materials UL94-VO and operating temperature -40°C to =85°C
Low Cost Current Sense Transformers
RSD 823
RSD 823 Each (bez PDV-a)
RSD 988
RSD 988 Each (s PDV-om)
1
RSD 823
RSD 823 Each (bez PDV-a)
RSD 988
RSD 988 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 823 |
10 - 24 | RSD 759 |
25 - 49 | RSD 712 |
50+ | RSD 651 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
2500:1
Bore Size
9.5mm
Input Current
50A
Overall Width
11.12mm
Overall Depth
23.8mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Dimensions
23.8 x 11.12 x 23.8 mm
Zemlja podrijetla
India
Detalji o proizvodu
RS Pro High Accuracy Current Transformers
RS Pro high current transformers feature a primary current range 50-150A, 1% accuracy. These current transformers also have dielectric with stand voltage 4KVrms, operating frequency 50/60 Hz, rated burden resistance 33 Ω, all materials UL94-VO and operating temperature -40°C to =85°C