RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load

RS kataloški broj:: 126-4289robna marka: RS PRO
brand-logo
Prikaži sve u Anti Vibration Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Foot Height

10mm

Overall Height

10mm

Static Load Capacity

20.96kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

20.96kg

Metalwork

Zinc Plated Steel

Shore Hardness

50 Shore A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

1mm

Shearing Load

7.62kg

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Cylindrical Male - Female Anti-Vibration Mounts

RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.

RS Pro Anti-Vibration Mounts

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 54,84

KM 54,84 1 Bag of 4 (bez PDV-a)

KM 64,16

KM 64,16 1 Bag of 4 (s PDV-om)

RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load

KM 54,84

KM 54,84 1 Bag of 4 (bez PDV-a)

KM 64,16

KM 64,16 1 Bag of 4 (s PDV-om)

RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 54,84
5+KM 52,85

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Foot Height

10mm

Overall Height

10mm

Static Load Capacity

20.96kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

20.96kg

Metalwork

Zinc Plated Steel

Shore Hardness

50 Shore A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

1mm

Shearing Load

7.62kg

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Cylindrical Male - Female Anti-Vibration Mounts

RS PRO proudly presents a versatile and robust range of anti-vibration mounts, designed to take your projects to the next level. Engineered to dramatically reduce vibration and shield your equipment from wear and tear, these mounts are built to perform. They deliver exceptional vibration absorption for reliable, long-lasting protection and are featured in a durable cylindrical design, crafted from premium natural rubber, and equipped with both a male and female thread.

RS Pro Anti-Vibration Mounts

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više