RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
RS kataloški broj:: 173-5966robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
White
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
Možda će vas interesovati
RS PRO Round Anti Vibration Mountrobna marka: RS PRO
Cijena na upit1 Bag of 60 (bez PDV-a)
KM 38,86
KM 38,86 1 Bag of 100 (bez PDV-a)
KM 45,47
KM 45,47 1 Bag of 100 (s PDV-om)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
1
KM 38,86
KM 38,86 1 Bag of 100 (bez PDV-a)
KM 45,47
KM 45,47 1 Bag of 100 (s PDV-om)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 38,86 |
5+ | KM 37,59 |
Možda će vas interesovati
RS PRO Round Anti Vibration Mountrobna marka: RS PRO
Cijena na upit1 Bag of 60 (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
White
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
Možda će vas interesovati
RS PRO Round Anti Vibration Mountrobna marka: RS PRO
Cijena na upit1 Bag of 60 (bez PDV-a)