RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
RS kataloški broj:: 173-5968brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
Grey
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
RSD 2.596
RSD 2.596 1 Bag of 100 (bez PDV-a)
RSD 3.115
RSD 3.115 1 Bag of 100 (s PDV-om)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
1
RSD 2.596
RSD 2.596 1 Bag of 100 (bez PDV-a)
RSD 3.115
RSD 3.115 1 Bag of 100 (s PDV-om)
RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.596 |
5+ | RSD 2.511 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.5mm
Colour
Grey
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C