RS PRO Dark Blue 18AWG Hook Up Wire, 18AWG, 16/0.26mm, 100m, PVC Insulation

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
18AWG
Sheath Colour
Dark Blue
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
16/0.26mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
RoHS
Cable Type
Flexible
Series
1015
Number of Strands
16
Size of Strands
0.26mm
Outer Sheath Material
PVC
Zemlja podrijetla
China
KM 167,22
KM 167,22 1 Reel of 100 Metres (bez PDV-a)
KM 195,65
KM 195,65 1 Reel of 100 Metres (s PDV-om)
1
KM 167,22
KM 167,22 1 Reel of 100 Metres (bez PDV-a)
KM 195,65
KM 195,65 1 Reel of 100 Metres (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
18AWG
Sheath Colour
Dark Blue
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
16/0.26mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
600V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
RoHS
Cable Type
Flexible
Series
1015
Number of Strands
16
Size of Strands
0.26mm
Outer Sheath Material
PVC
Zemlja podrijetla
China