RS PRO Data Cable, 8 Cores, 0.22 mm², Screened, 24 AWG, 25m, Screened Shield

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCross Sectional Area
0.22 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.2 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Detalji o proizvodu
RS Pro Screened Multicore Cable - Core Strands 7/0.2mm
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProCross Sectional Area
0.22 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
25m
Shield Type
Tinned Copper Braid
Sheath Colour
Black
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
7/0.2 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Detalji o proizvodu
RS Pro Screened Multicore Cable - Core Strands 7/0.2mm
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.