RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm

RS kataloški broj:: 558-870brend: RS PRO
brand-logo
Prikaži sve u DC Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

5A

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12 V

Length

32.7mm

Mounting Type

Cable Mount

Zemlja podrijetla

Taiwan, Province Of China

RSD 3.897

RSD 3.897 1 pakovanje od 10 (bez PDV-a)

RSD 4.676

RSD 4.676 1 pakovanje od 10 (s PDV-om)

RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm

RSD 3.897

RSD 3.897 1 pakovanje od 10 (bez PDV-a)

RSD 4.676

RSD 4.676 1 pakovanje od 10 (s PDV-om)

RS PRO DC Plug Rated At 5A, 12 V, Cable Mount, length 32.7mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 3.897
5+RSD 3.637

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

5A

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12 V

Length

32.7mm

Mounting Type

Cable Mount

Zemlja podrijetla

Taiwan, Province Of China