RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 12V

RS kataloški broj:: 326-881brend: RS PRO
brand-logo
Prikaži sve u Positive Displacement Pumps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

17L/min

Maximum Working Pressure

2.7 bar

Input Connection

1/2, 3/4in

Output Connection

1/2, 3/4in

IP Rating

IP55

Body Material

Polypropylene

Supply Voltage

12 V

Output Thread Standard or Connection Type

Hose

Input Thread Standard or Connection Type

Hose

Output Connection Size

1/2, 3/4in

Input Connection Size

1/2, 3/4in

Zemlja podrijetla

China

RSD 40.259

RSD 40.259 Each (bez PDV-a)

RSD 48.311

RSD 48.311 Each (s PDV-om)

RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 12V

RSD 40.259

RSD 40.259 Each (bez PDV-a)

RSD 48.311

RSD 48.311 Each (s PDV-om)

RS PRO Diaphragm Electric Operated Positive Displacement Pump, 17L/min, 2.7 bar, 12V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

17L/min

Maximum Working Pressure

2.7 bar

Input Connection

1/2, 3/4in

Output Connection

1/2, 3/4in

IP Rating

IP55

Body Material

Polypropylene

Supply Voltage

12 V

Output Thread Standard or Connection Type

Hose

Input Thread Standard or Connection Type

Hose

Output Connection Size

1/2, 3/4in

Input Connection Size

1/2, 3/4in

Zemlja podrijetla

China