RS PRO Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range

RS kataloški broj:: 729-5135robna marka: RS PRODistrelec broj artikla: 30425811
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse

Detection Range

40 mm → 1 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=2.5 ms

Minimum Operating Temperature

-30°C

Housing Material

ABS, PMMA

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425811

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

€ 146,13

€ 146,13 Each (bez PDV-a)

€ 170,97

€ 170,97 Each (s PDV-om)

RS PRO Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range

€ 146,13

€ 146,13 Each (bez PDV-a)

€ 170,97

€ 170,97 Each (s PDV-om)

RS PRO Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse

Detection Range

40 mm → 1 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=2.5 ms

Minimum Operating Temperature

-30°C

Housing Material

ABS, PMMA

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425811

Zemlja podrijetla

Germany