RS PRO Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 1 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=2.5 ms
Housing Material
ABS, PMMA
Mounting Type
Flange Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 1 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=2.5 ms
Housing Material
ABS, PMMA
Mounting Type
Flange Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Zemlja podrijetla
Germany