RS PRO Digital Bench Power Supply, 50V, 10A, 1-Output, 100W - RS Calibrated

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Supply Voltage
85 → 265V ac
Output Voltage
50V
Output Current
10A
Power Rating
100W
Type
Digital
Bench Power Supply Type
Fanless Power Supply
Digital/Analogue
Digital
Output Connector
GPIB, LAN, RS232, RS485, USB
Input Connector
GPIB, LAN, RS232, RS485, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO RSFR-100 Series Fanless Power Supply
Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.
Cena na upit
Vrsta kalibracije
RS kalibracija
1
Cena na upit
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Supply Voltage
85 → 265V ac
Output Voltage
50V
Output Current
10A
Power Rating
100W
Type
Digital
Bench Power Supply Type
Fanless Power Supply
Digital/Analogue
Digital
Output Connector
GPIB, LAN, RS232, RS485, USB
Input Connector
GPIB, LAN, RS232, RS485, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO RSFR-100 Series Fanless Power Supply
Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.