RS PRO Dimmable LED Driver, 3 → 42V Output, 10W Output, 450mA Output, Constant Current Dimmable

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
10W
Output Current
450mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
450mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
Zemlja podrijetla
China
RSD 8.787
RSD 8.787 Each (bez PDV-a)
RSD 10.544
RSD 10.544 Each (s PDV-om)
1
RSD 8.787
RSD 8.787 Each (bez PDV-a)
RSD 10.544
RSD 10.544 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
3 → 42V
Maximum Output Power
10W
Output Current
450mA
Dimmable
Yes
Input Voltage
100 → 277V ac
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Dimming Operation
DALI-2
AC or DC Input Voltage
AC
IP Rating
IP20
Current Rating
450mA
Voltage Rating
200 → 240V ac
Number of Outputs
8
Primary Type
AC
Standards Met
EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750
Zemlja podrijetla
China