RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

RS kataloški broj:: 360-650brend: RS PRO
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 42V

Maximum Output Power

20.3W

Output Current

700mA

Dimmable

Yes

Input Voltage

200 → 240V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

700mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Zemlja podrijetla

China

RSD 8.704

RSD 8.704 Each (bez PDV-a)

RSD 10.445

RSD 10.445 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

RSD 8.704

RSD 8.704 Each (bez PDV-a)

RSD 10.445

RSD 10.445 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 42V Output, 20.3W Output, 700mA Output, Constant Current Dimmable

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 42V

Maximum Output Power

20.3W

Output Current

700mA

Dimmable

Yes

Input Voltage

200 → 240V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

700mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Zemlja podrijetla

China