RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

RS kataloški broj:: 360-659brend: RS PRO
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 65V

Maximum Output Power

60W

Output Current

2100mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Dimming Operation

DALI-2

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

2100mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Zemlja podrijetla

China

RSD 15.453

RSD 15.453 Each (bez PDV-a)

RSD 18.543

RSD 18.543 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

RSD 15.453

RSD 15.453 Each (bez PDV-a)

RSD 18.543

RSD 18.543 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 65V

Maximum Output Power

60W

Output Current

2100mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Dimming Operation

DALI-2

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

2100mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Standards Met

EN55015, EN61000-3-2, EN61000-4-2,3,4,5,6,11, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750

Zemlja podrijetla

China