RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

RS kataloški broj:: 360-665robna marka: RS PRO
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 65V

Maximum Output Power

60W

Output Current

2100mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

2100mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Zemlja podrijetla

China

KM 217,29

KM 217,29 Each (bez PDV-a)

KM 254,23

KM 254,23 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

KM 217,29

KM 217,29 Each (bez PDV-a)

KM 254,23

KM 254,23 Each (s PDV-om)

RS PRO Dimmable LED Driver, 3 → 65V Output, 60W Output, 2100mA Output, Constant Current Dimmable

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

3 → 65V

Maximum Output Power

60W

Output Current

2100mA

Dimmable

Yes

Input Voltage

100 → 277V ac

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Current Rating

2100mA

Voltage Rating

200 → 240V ac

Number of Outputs

8

Primary Type

AC

Zemlja podrijetla

China