RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

RS kataloški broj:: 360-684brend: RS PRO
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 10days

Number of Contacts

1

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Zemlja podrijetla

Czech Republic

RSD 8.016

RSD 8.016 Each (bez PDV-a)

RSD 9.619

RSD 9.619 Each (s PDV-om)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

RSD 8.016

RSD 8.016 Each (bez PDV-a)

RSD 9.619

RSD 9.619 Each (s PDV-om)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, SPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 10days

Number of Contacts

1

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

Zemlja podrijetla

Czech Republic