RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 10days, 10-Function, Static

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 10days
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
Static Contactless Output
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Zemlja podrijetla
Czech Republic
€ 66,64
€ 66,64 komadno (bez PDV-a)
€ 83,30
€ 83,30 komadno (s PDV-om)
1
€ 66,64
€ 66,64 komadno (bez PDV-a)
€ 83,30
€ 83,30 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
0.1 s → 10days
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
Static Contactless Output
Maximum Voltage
240V ac/dc
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
Universal
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Zemlja podrijetla
Czech Republic