RS PRO DIN Rail Mount Timer Relay, 230V, 2-Contact, 0.1 s → 576h, 2-Function, 2NO/1NC

RS kataloški broj:: 323-890brend: RS PRO
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

0 → 100h

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

2NO/1NC

Terminal Type

Screw

Power Supply

External, Universal

Contact Material

Ag CuNi, Cd

Zemlja podrijetla

Poland

RSD 6.498

RSD 6.498 Each (bez PDV-a)

RSD 7.797

RSD 7.797 Each (s PDV-om)

RS PRO DIN Rail Mount Timer Relay, 230V, 2-Contact, 0.1 s → 576h, 2-Function, 2NO/1NC

RSD 6.498

RSD 6.498 Each (bez PDV-a)

RSD 7.797

RSD 7.797 Each (s PDV-om)

RS PRO DIN Rail Mount Timer Relay, 230V, 2-Contact, 0.1 s → 576h, 2-Function, 2NO/1NC

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

One Shot

Time Range

0 → 100h

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

2NO/1NC

Terminal Type

Screw

Power Supply

External, Universal

Contact Material

Ag CuNi, Cd

Zemlja podrijetla

Poland