RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 12V dc Output, 10A Output, 120W

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDC Input Voltage
127 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V
Output Current
10A
Dimensions
40 x 125 x 113mm
Height
113mm
Depth
40mm
Width
125mm
Maximum Temperature
70°C
Standards Met
BS EN/EN55032BS EN/EN61000-3-2-3, BS EN/EN61000, BS EN/EN55035, BS EN/EN61000-6-2 UBS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
85.5%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Ripple And Noise
150mV
Zemlja podrijetla
Switzerland
€ 190,36
€ 190,36 Each (bez PDV-a)
€ 222,72
€ 222,72 Each (s PDV-om)
1
€ 190,36
€ 190,36 Each (bez PDV-a)
€ 222,72
€ 222,72 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProDC Input Voltage
127 → 370V dc
Type
DIN Rail Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
Single
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V
Output Current
10A
Dimensions
40 x 125 x 113mm
Height
113mm
Depth
40mm
Width
125mm
Maximum Temperature
70°C
Standards Met
BS EN/EN55032BS EN/EN61000-3-2-3, BS EN/EN61000, BS EN/EN55035, BS EN/EN61000-6-2 UBS EN/EN50082-2, UL508/EN62368-1/BS62368-1
Minimum Temperature
-20°C
Efficiency
85.5%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
High Efficiency, Protection: OVP, OLP, SCP
MTBF
200000h
Ripple And Noise
150mV
Zemlja podrijetla
Switzerland