RS PRO DPDT, On-On-On Rocker Switch Panel Mount

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProContact Configuration
DPDT
Switch Operation
On-On-On
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Legend Text
ON
AC Voltage Rating
125 → 250V
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Zemlja podrijetla
Taiwan, Province Of China
€ 25,36
€ 25,36 komadno (bez PDV-a)
€ 31,70
€ 31,70 komadno (s PDV-om)
1
€ 25,36
€ 25,36 komadno (bez PDV-a)
€ 31,70
€ 31,70 komadno (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena |
---|---|
1 - 24 | € 25,36 |
25+ | € 22,63 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProContact Configuration
DPDT
Switch Operation
On-On-On
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Legend Text
ON
AC Voltage Rating
125 → 250V
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Zemlja podrijetla
Taiwan, Province Of China