RS PRO Drive Belt, belt section A, 630mm Length

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBelt Section
A
Outer Length
680mm
Datum Length
660mm
Inside Length
630mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
630mm
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
KM 9,86
KM 9,86 Each (bez PDV-a)
KM 11,54
KM 11,54 Each (s PDV-om)
1
KM 9,86
KM 9,86 Each (bez PDV-a)
KM 11,54
KM 11,54 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 9,86 |
5+ | KM 9,82 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBelt Section
A
Outer Length
680mm
Datum Length
660mm
Inside Length
630mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
630mm
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790