RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max - RS Calibrated

RS kataloški broj:: 282-1842robna marka: RS PRO
brand-logo
Prikaži sve u Multimeters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-5302

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Resistance Measurement

40Ω

Absolute Maximum AC Current Measurement

400mA ac

True RMS

No

Absolute Maximum Capacitance Measurement

40mF

Resistance Measurement Resolution

100µΩ

Safety Category Level

CAT III

Dimensions

200 x 92 x 50mm

Best DC Voltage Accuracy

±1%+ 2 digit

Best AC Current Accuracy

±1.2% + 5 digit

Length

200mm

Best AC Voltage Accuracy

±1.2% + 5 digit

Best Capacitance Measurement Accuracy

±3% + 10 digit

Height

50mm

Battery Type

AA

Safety Category Voltage

1000V

Best DC Current Accuracy

±1% + 2 digit

Weight

582g

Width

92mm

Zemlja podrijetla

China

€ 399,76

€ 399,76 Each (bez PDV-a)

€ 467,72

€ 467,72 Each (s PDV-om)

RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max - RS Calibrated

Vrsta kalibracije

€ 399,76

€ 399,76 Each (bez PDV-a)

€ 467,72

€ 467,72 Each (s PDV-om)

RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max - RS Calibrated

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-5302

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Resistance Measurement

40Ω

Absolute Maximum AC Current Measurement

400mA ac

True RMS

No

Absolute Maximum Capacitance Measurement

40mF

Resistance Measurement Resolution

100µΩ

Safety Category Level

CAT III

Dimensions

200 x 92 x 50mm

Best DC Voltage Accuracy

±1%+ 2 digit

Best AC Current Accuracy

±1.2% + 5 digit

Length

200mm

Best AC Voltage Accuracy

±1.2% + 5 digit

Best Capacitance Measurement Accuracy

±3% + 10 digit

Height

50mm

Battery Type

AA

Safety Category Voltage

1000V

Best DC Current Accuracy

±1% + 2 digit

Weight

582g

Width

92mm

Zemlja podrijetla

China