RS PRO Duct Tape, 50m x 9mm, White

RS kataloški broj:: 315-718brend: RS PRO
brand-logo
Prikaži sve u Duct Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Tape Type

Adhesive Tape

Colour

White

Width

9mm

Length

50m

Backing Material

Glass Cloth

Thickness

0.1mm

Adhesive Material

Silicone

Adhesion Strength

6.5N/25 mm

Elongation At Break

10%

Tensile Strength

>400N/mm

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Poland

RSD 4.457

RSD 4.457 Each (bez PDV-a)

RSD 5.349

RSD 5.349 Each (s PDV-om)

RS PRO Duct Tape, 50m x 9mm, White

RSD 4.457

RSD 4.457 Each (bez PDV-a)

RSD 5.349

RSD 5.349 Each (s PDV-om)

RS PRO Duct Tape, 50m x 9mm, White

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Tape Type

Adhesive Tape

Colour

White

Width

9mm

Length

50m

Backing Material

Glass Cloth

Thickness

0.1mm

Adhesive Material

Silicone

Adhesion Strength

6.5N/25 mm

Elongation At Break

10%

Tensile Strength

>400N/mm

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Poland