RS PRO Earth Block, 0.2 → 2.5mm², 24 → 12 AWG Wire, Screw Clamp, PA Housing

RS kataloški broj:: 796-1019robna marka: RS PRO
brand-logo
Prikaži sve u Earth Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wire Size

24 → 12 AWG

Cable CSA

0.2 → 2.5mm²

Colour

Grey

Termination Method

Screw Clamp

Housing Material

PA

Current Rating

24A

Voltage Rating

440 V

Length

87.5mm

Width

6mm

Height

66 (7.5 mm Rail) mm, 74 (15 mm Rail) mm

Zemlja podrijetla

India

Možda će vas zanimati
RS PRO 3-Way Earth Block, 0.2 → 2.5 AWG Wire
€ 14,707Each (In a Pack of 10) (bez PDV-a)

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Earth Block, 0.2 → 2.5mm², 24 → 12 AWG Wire, Screw Clamp, PA Housing

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Earth Block, 0.2 → 2.5mm², 24 → 12 AWG Wire, Screw Clamp, PA Housing

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 3-Way Earth Block, 0.2 → 2.5 AWG Wire
€ 14,707Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wire Size

24 → 12 AWG

Cable CSA

0.2 → 2.5mm²

Colour

Grey

Termination Method

Screw Clamp

Housing Material

PA

Current Rating

24A

Voltage Rating

440 V

Length

87.5mm

Width

6mm

Height

66 (7.5 mm Rail) mm, 74 (15 mm Rail) mm

Zemlja podrijetla

India

Možda će vas zanimati
RS PRO 3-Way Earth Block, 0.2 → 2.5 AWG Wire
€ 14,707Each (In a Pack of 10) (bez PDV-a)